The MC33730EK is a specialized power management IC with a dual-UART I2C/SPI bridge and 64-B FIFO. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has 32 terminals and a JEDEC package code of R-PDSO-G32, with dimensions of 7.5mm in width and 11mm in length. It requires a supply voltage between 4.5 and 26.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33730EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33730EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.