
The MC33742DW is a single transceiver IC with SPI and serial interfaces, operating at a maximum data rate of 1Mbps. It is designed to function within a temperature range of -40°C to 125°C. The device is supplied with a maximum operating voltage of 24V and is available in a 26-pin SOIC package, suitable for surface mount applications. The MC33742DW is not RoHS compliant.
NXP MC33742DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33742DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
