
The MC33742DWR2 is a 1Mbps SPI/serial interface IC from NXP, featuring a single transceiver in a SOIC package. It operates over a temperature range of -40°C to 125°C and can supply up to 45mA. The device is not RoHS compliant and is available in tape and reel packaging with 1000 units per package.
NXP MC33742DWR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.026808oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33742DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
