NXP MC33742EP technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33742EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.