
The MC33742PEGR2 is a linear voltage regulator LDO from NXP, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 1W and a maximum supply voltage of 27V. The device is available in a SOIC W package and is suitable for surface mount applications. The MC33742PEGR2 is a lead-free and halogen-free product, compliant with various industry standards.
NXP MC33742PEGR2 technical specifications.
| Package/Case | SOIC W |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 45mA |
| Supply Voltage-Nom | 18V |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33742PEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
