NXP MC33742PEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.045 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33742PEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.