
The MC33742PEP/R2 is a linear voltage regulator LDO with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 1W. The device is RoHS compliant and has a supply current of 45mA. It operates with a supply voltage of 18V and is available in a QFN package quantity of 2000 units per reel.
NXP MC33742PEP/R2 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 18V |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33742PEP/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
