Sign in to ask questions about the NXP MC33742SPEGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33742SPEGR2 technical specifications.
| Package/Case | SOIC W |
| Data Rate | 1Mbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 45mA |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33742SPEGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
