The MC33790HEG from NXP is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. This IC is designed to operate with a nominal supply voltage of 5V and is suitable for use in industrial environments.
NXP MC33790HEG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33790HEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.