Sign in to ask questions about the NXP MC33793DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33793DR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, I2C |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33793DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.