
The MC33797BPEW is a surface mount SPI interface IC from NXP, packaged in a 32-pin SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 2A and an output voltage of 7V. It features a fall time of 20ns and is halogen free.
NXP MC33797BPEW technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 7V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33797BPEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
