
The MC33812EK is an automotive specialized IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 32 terminals and a dual terminal position. The device is packaged in a 32-pin R-PDSO-G32 package with dimensions of 7.5mm width and 11mm length. It operates within a supply voltage range of 7V to 18V and is suitable for automotive applications.
NXP MC33812EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33812EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.