
The MC33874BPNAR2 is a QFN-packaged hot swap controller from NXP, designed for high-side output configurations. It features four outputs with a maximum current rating of 11A and operates within a temperature range of -40°C to 150°C. The device provides fault protection against overvoltage and overtemperature conditions. It is available in quantities of 1200 units per reel, packaged in tape and reel format. The MC33874BPNAR2 is not RoHS compliant.
NXP MC33874BPNAR2 technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 11A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.033073oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33874BPNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
