
The MC33879APEKR2 is a surface mount current limit switch in a 32-pin SOIC W package. It features a lead-frame SMT construction with gull-wing leads and a seated plane height of 2.45mm. The device is rated for use in a variety of applications, including those with operating temperatures ranging from -40°C to 150°C. The MC33879APEKR2 is manufactured by NXP and meets the requirements of the standard package description for a small outline IC wide body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33879APEKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 11.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC33879APEKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.