NXP MC33879EK technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Frequency | 4MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 8 |
| Output Current | 600mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Termination | SMD/SMT |
| Weight | 0.017669oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33879EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
