
The MC33880DWB is an 8-channel hot swap controller from NXP, featuring a SPI interface and packaged in a SOIC case. It provides fault protection against over voltage and operates within a temperature range of -40°C to 150°C. The device has a maximum power dissipation of 1.7W and a maximum output current of 800mA. The MC33880DWB is not RoHS compliant and contains lead, making it a non-compliant leaded device.
NXP MC33880DWB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 1.7W |
| Number of Outputs | 8 |
| Output Current | 800mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33880DWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
