
The MC33880PEG is a 28-pin surface mount current limit switch from NXP, packaged in a small outline IC wide body (SOIC W) lead-frame SMT package. It features a gull-wing lead shape and a maximum package height of 2.36mm. The device is designed for surface mount applications and has a maximum package weight of 0.75625g. The MC33880PEG is a power management IC used in current limit switches, suitable for applications requiring precise current limiting.
NXP MC33880PEG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.05(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.36(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.75625 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC33880PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.