
8-channel peripheral driver IC featuring SPI, parallel, and serial interfaces. This surface mount device offers a 3A output current capability with a low-side output configuration. It operates within an 8V to 25V supply voltage range and includes over-voltage fault protection. The driver supports a maximum input voltage of 25V and has a maximum on-state resistance of 800mR. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33882PVW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33882PVW technical specifications.
| Package/Case | HSOP |
| Clamping Voltage-Max | 64V |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-state Resistance-Max | 800mR |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 2mA |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Weight | 0.065634oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33882PVW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
