Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33883DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33883DWR2 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33883DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
