The MC33883HEGR2 is an automotive-grade full bridge based MOSFET driver from NXP, operating within a temperature range of -40°C to 125°C. It features a 20-pin R-PDSO-G20 package with a width of 7.5mm and a length of 12.8mm. This device is designed to supply a nominal voltage of 12V, with a minimum and maximum voltage of 5.5V and 55V, respectively. The MC33883HEGR2 is a single-function device, suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33883HEGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33883HEGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 55 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33883HEGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.