
The MC33886DH is a surface mount motor driver IC from NXP, featuring a package type of HSOP and a maximum operating temperature of 150°C. It is designed for use in applications where a high output current of 5A is required. The IC is lead free and RoHS compliant, making it suitable for use in environmentally friendly designs. The motor driver IC operates over a temperature range of -40°C to 150°C, allowing for use in a variety of applications. It is available in a rail or tube packaging option.
NXP MC33886DH technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33886DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
