NXP MC33886DHR2 technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33886DHR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
