
Motor / Motion / Ignition Controllers & Drivers FIESTA 54 LD IC
Checking distributor stock and pricing after the page loads.
NXP MC33887DWBR2 technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
