NXP MC33887PEKR2 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33887PEKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
