
Surface mount stepper motor controller with parallel interface, capable of handling up to 5A output current and 5A supply current. Operates within a voltage range of 5V to 28V, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in QFN, this RoHS compliant component is supplied in trays of 1300 units.
Sign in to ask questions about the NXP MC33887PFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33887PFK technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Weight | 0.018127oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33887PFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
