
The MC33888FB is a 12-channel 4-output SPI hot swap controller from NXP, designed for use in power management applications. It operates at a maximum supply voltage of 27V and can handle an output current of up to 10A. The device is packaged in a PQFP package and is lead free. The MC33888FB is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C. It features fault protection against over voltage and has a maximum supply current of 20mA.
NXP MC33888FB technical specifications.
| Package/Case | PQFP |
| Drain to Source Resistance | 80mR |
| Fault Protection | Over Voltage |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Number of Channels | 12 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 27V |
| Output Current | 10A |
| Package Quantity | 840 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.067911oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33888FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
