Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33889BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33889BDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Halogen Free | Not Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33889BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
