
The MC33889DDW is a CAN interface IC with a data rate of 125Kbps and an operating supply voltage of 15V. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
NXP MC33889DDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Halogen Free | Not Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33889DDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
