NXP MC33889DDWR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Halogen Free | Not Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33889DDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
