
DATACOM, INTERFACE CIRCUIT, PDSO28
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | -300mV |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| Weight | 0.026676oz |
| RoHS | Compliant |
