The MC33889DPEGR2 is a linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a halogen-free SOIC package and is RoHS compliant. The regulator has a maximum supply voltage of 27V and a minimum supply voltage of -300mV. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | -300mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC33889 |
| Supply Current | 6.8mA |
| Weight | 0.026676oz |
| RoHS | Compliant |
