NXP MC33897AEF technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33897AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.