
Network Interface IC, 1-Wire Half Duplex transceiver with 83.33Kbps data rate. Features a 40V operating supply voltage and 75uA supply current. Packaged in a 14-pin SOIC surface mount configuration, this component operates from -40°C to 125°C. It is RoHS compliant and Halogen Free.
NXP MC33897CTEFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Halogen Free |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75uA |
| Supply Voltage-Nom | 12V |
| Weight | 0.004452oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33897CTEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
