
The MC33897EF is a single transceiver interface IC with a data rate of 83.33Kbps and a maximum supply voltage of 40V. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The IC operates over a temperature range of -40°C to 125°C and is lead free. It is designed for half-duplex communication and has a receiver hysteresis of 500mV.
NXP MC33897EF technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33897EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
