
The MC33897EFR2 is a single-transceiver half-duplex interface IC from NXP, designed to operate within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 26.5V and a minimum supply voltage of 6V. The device is packaged in a surface-mount SOIC package and is lead-free and RoHS compliant. It has a data rate of 83.33Kbps and a receiver hysteresis of 500mV.
Sign in to ask questions about the NXP MC33897EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33897EFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33897EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
