The MC33899VW is a 30-pin HSOP-30 automotive power management IC with a single function, operating over a temperature range of -40 to 125°C. It is supplied with a nominal voltage of 5V, a maximum voltage of 5.25V, and a minimum voltage of 4.75V. The device is compliant with ROHS standards and is packaged in a 30-terminal HSOP-30 package.
NXP MC33899VW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 11 |
| Length | 15.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33899VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.