
The MC33901SEFR2 is an 8-pin SOIC automotive grade interface IC with a nominal supply voltage of 5V and a maximum supply current of 65mA. It operates over a temperature range of -40 to 125 degrees Celsius. The device is compliant with ROHS standards and is packaged in the MS-012AA SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33901SEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33901SEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.