The MC33901WEFR2 is an 8-channel interface IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a SOP8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum supply current of 0.065A and is suitable for use in automotive environments.
NXP MC33901WEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33901WEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.