The MC33907NAER2 is a quad interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 48-pin quad flatpack package with a width and length of 7mm. The device has one function and is designed for automotive applications. It is manufactured by NXP and meets the requirements of various temperature grades.
NXP MC33907NAER2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33907NAER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.