The MC33908AE from NXP is a quad interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 48 terminals in a quad terminal position and is packaged in a 7mm by 7mm LQFP-48. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
NXP MC33908AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33908AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.