
The MC33908LAER2 is a quad 48-pin quad flat package automotive IC from NXP with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PQFP-G48 and measures 7mm in width and length. The IC has one function and is designed for use in automotive applications.
NXP MC33908LAER2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33908LAER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.