The MC33908NAER2 is a quad interface IC from NXP, featuring a 48-terminal quad package with a S-PQFP-G48 JEDEC code. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The IC is available in a 7mm x 7mm HLFQFP package type, providing a compact form factor for space-constrained designs.
NXP MC33908NAER2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33908NAER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.