The MC33909D3AD is a quad 3-channel power management IC from NXP, featuring a 48-pin S-PQFP-G48 package. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device has a supply voltage range of 3.3 to 5V and provides 1 function. It measures 7mm in width and length, and has a terminal position of quad.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |