The MC33909L3ADR2 is a 48-pin LQFP power management IC from NXP, designed for automotive applications. It operates over a temperature range of -40 to 125°C and accepts a supply voltage between 3.3V and 5V. The device has 3 channels and is packaged in a 7mm x 7mm LQFP-48 package. It is a single-function device with a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |