Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33911BAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33911BAC technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Frequency | 4 MHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1250 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33911BAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
