
The NXP MC33911G5ACR2 is a dual driver IC packaged in a halogen-free LQFP. It operates within a temperature range of -40°C to 125°C and is powered by an 18V supply voltage, drawing a maximum operating supply current of 4.5mA. The device is available in a tape and reel packaging format with a quantity of 2000 units per reel. It is compliant with RoHS regulations and does not feature radiation hardening.
Sign in to ask questions about the NXP MC33911G5ACR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33911G5ACR2 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33911G5ACR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
