Automotive-grade BRUSH DC MOTOR CONTROLLER, QCC32, featuring a 32-terminal S-XQCC-N32 package with 8mm x 8mm dimensions. Operates across a wide temperature range from -40°C to 125°C, supporting supply voltages from 5V to 28V with a nominal 8V. This integrated circuit offers a single function for precise motor control.
NXP MC33926PNBR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33926PNBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.