
The NXP MC33931EK is a dual driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a surface mount package and is RoHS compliant. The device operates at a maximum supply voltage of 28V and can handle an output current of up to 5A. It is packaged in a SOIC case and is available in a rail or tube packaging format with 42 units per package.
NXP MC33931EK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Weight | 0.017708oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33931EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
