
The MC33931VWR2 is a surface mount motor driver IC from NXP, packaged in a halogen-containing HSOP package. It features a parallel interface and operates over a temperature range of -40°C to 125°C. This device is not halogen-free and contains lead, and is available in tape and reel packaging with 750 units per package.
NXP MC33931VWR2 technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Technology | CMOS |
| Weight | 0.066989oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33931VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
