This NXP driver IC is designed for automotive applications, operating within a temperature range of -40 to 125°C. It features a 44-pin HSOP package and is compliant with ROHS regulations. The device supports a supply voltage range of 8 to 28V and is suitable for use in buffer or inverter-based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33932VWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33932VWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 11 |
| Length | 15.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33932VWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.